Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22mm Cutout

RS Stock No.: 193-3521Brand: SiemensManufacturers Part No.: 3SU1050-5PP01-0AA0
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

S1

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

S1

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic