Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button, 30mm Cutout, IP66, IP67, IP69K

RS Stock No.: 173-6747Brand: SiemensManufacturers Part No.: 3SU1061-0JB70-0AA0
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Push Button Colour

Clear

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

38mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button, 30mm Cutout, IP66, IP67, IP69K

P.O.A.

Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button, 30mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Push Button Colour

Clear

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

38mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

China