Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions

RS Stock No.: 157-659Brand: SiemensManufacturers Part No.: 3SU1062-2DL30-0AA0
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Actuator Type

Latching

Contact Configuration

1NO

IP Rating

IP66, IP67, IP69(IP69K)

Cutout Diameter

38mm

Illuminated

No

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions

P.O.A.

Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Positions

3

Actuator Type

Latching

Contact Configuration

1NO

IP Rating

IP66, IP67, IP69(IP69K)

Cutout Diameter

38mm

Illuminated

No

Country of Origin

Czech Republic