Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Cutout Diameter
30mm
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 30mm Cutout
1
P.O.A.
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Cutout Diameter
30mm
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Czech Republic