Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter

RS Stock No.: 159-567Brand: SiemensManufacturers Part No.: 3SU1100-1GB20-1PA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22.3mm

Manufacturer k.i.m.

Siemens

Push Button Colour

Red

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

33.8mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter

P.O.A.

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22.3mm

Manufacturer k.i.m.

Siemens

Push Button Colour

Red

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

33.8mm

Country of Origin

Germany