Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
SPDT
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Push Button Actuation
Pull Release
Series
SIRIUS ACT 3SU11
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Supply Current
10A
Depth
70.6mm
Width
30mm
Better World Claim
Extended product life, Low carbon manufacture
Bezel Material
Plastic
Push Button Material
Plastic
Height
40mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
SPDT
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Push Button Actuation
Pull Release
Series
SIRIUS ACT 3SU11
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Supply Current
10A
Depth
70.6mm
Width
30mm
Better World Claim
Extended product life, Low carbon manufacture
Bezel Material
Plastic
Push Button Material
Plastic
Height
40mm
Country of Origin
Germany
