Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU11
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Push Button Shape
mushroom
Supply Current
10A
Depth
70.6mm
Auxiliary Contacts
1NC
Width
30mm
Better World Claim
Extended product life, Low carbon manufacture
Height
40mm
Push Button Diameter
22mm
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU11
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Push Button Shape
mushroom
Supply Current
10A
Depth
70.6mm
Auxiliary Contacts
1NC
Width
30mm
Better World Claim
Extended product life, Low carbon manufacture
Height
40mm
Push Button Diameter
22mm
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany