Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Indicator, 22mm Cutout, Round, 230V ac

RS Stock No.: 193-3580Brand: SiemensManufacturers Part No.: 3SU1106-6AA20-3AA0
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Indicator, 22mm Cutout, Round, 230V ac

P.O.A.

Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Indicator, 22mm Cutout, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic