Technical documents
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic