Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 874-2080Brand: SiemensManufacturers Part No.: 3SU1130-0AB10-1CA0
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB10-1CA0

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

P.O.A.

Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB10-1CA0

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

22 mm Push Button Complete Units, Plastic/Metal Ring

Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1