Technical documents
Specifications
Brand
SiemensNumber of Positions
2
Contact Configuration
SPST, SPST
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Maximum Current
10A
Series
SIRIUS ACT
Terminal Type
Screw
Maximum AC Voltage
500V
Switch Actuation
Latching
Maximum DC Voltage
500V
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens Key Switch Complete - (SPST, SPST) 2 Positions
1
P.O.A.
Siemens Key Switch Complete - (SPST, SPST) 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Positions
2
Contact Configuration
SPST, SPST
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Maximum Current
10A
Series
SIRIUS ACT
Terminal Type
Screw
Maximum AC Voltage
500V
Switch Actuation
Latching
Maximum DC Voltage
500V
Country of Origin
Czech Republic