Technical documents
Specifications
Brand
SiemensNumber of Positions
3
Switch Operation
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69
Terminal Type
Screw
Key Index Angle
45°
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensNumber of Positions
3
Switch Operation
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69
Terminal Type
Screw
Key Index Angle
45°
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000
Country of Origin
Germany
