Siemens Joystick Switch Round, IP65, IP67

RS Stock No.: 193-5168Brand: SiemensManufacturers Part No.: 3SU1130-7AB10-1NA0
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

IP Rating

IP65, IP67

Handle Type

Round

Contact Current Rating

10 A

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 ... +70°C

Handle Height

71.3mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Joystick Switch Round, IP65, IP67

P.O.A.

Siemens Joystick Switch Round, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

IP Rating

IP65, IP67

Handle Type

Round

Contact Current Rating

10 A

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 ... +70°C

Handle Height

71.3mm

Country of Origin

Switzerland

You may be interested in