Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69

RS Stock No.: 193-3912Brand: SiemensManufacturers Part No.: 3SU1150-1HA20-1CG0Distrelec Article No.: 30021166
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Pull Release

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Supply Current

10A

Depth

48.6mm

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Height

40mm

Country of Origin

Germany

P.O.A.

Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69

P.O.A.

Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Pull Release

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Supply Current

10A

Depth

48.6mm

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Height

40mm

Country of Origin

Germany