Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC

Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Illuminated
No
Series
SIRIUS ACT 3SU11
Push Button Shape
Round
Supply Current
10A
Depth
95mm
Auxiliary Contacts
1
Width
75mm
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Distrelec Product Id
30021167
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Illuminated
No
Series
SIRIUS ACT 3SU11
Push Button Shape
Round
Supply Current
10A
Depth
95mm
Auxiliary Contacts
1
Width
75mm
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Distrelec Product Id
30021167
Country of Origin
Germany