Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20

RS Stock No.: 874-1807Brand: SiemensManufacturers Part No.: 3SU1150-1HB20-1CH0Distrelec Article No.: 30021169
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP20

Colour

Red

Depth

95mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Metal

Distrelec Product Id

30021169

Housing Material

Metal

Country of Origin

Germany

Product details

Emergency Stop Push Button Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged 22 mm metal e-stop mushroom push button complete units.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20

P.O.A.

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP20

Colour

Red

Depth

95mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Metal

Distrelec Product Id

30021169

Housing Material

Metal

Country of Origin

Germany

Product details

Emergency Stop Push Button Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged 22 mm metal e-stop mushroom push button complete units.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1