Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 40mm Diameter

RS Stock No.: 159-564Brand: SiemensManufacturers Part No.: 3SU1150-1HB20-1PA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

3SU1

Manufacturer k.i.m.

Siemens

Cutout Diameter

22.3mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Better World Product (Find out more)

Yes

Illuminated

No

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

P.O.A.

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 40mm Diameter

P.O.A.

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 40mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

3SU1

Manufacturer k.i.m.

Siemens

Cutout Diameter

22.3mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Better World Product (Find out more)

Yes

Illuminated

No

Push Button Diameter

40mm

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany