Siemens Selector Switch - (SPST), Illuminated 2 Positions

RS Stock No.: 874-2140Brand: SiemensManufacturers Part No.: 3SU1150-2BF60-1BA0Distrelec Article No.: 30021171
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Contact Configuration

SPST

IP Rating

IP20

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Distrelec Product Id

30021171

Country of Origin

Germany

Product details

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

P.O.A.

Siemens Selector Switch - (SPST), Illuminated 2 Positions

P.O.A.

Siemens Selector Switch - (SPST), Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Contact Configuration

SPST

IP Rating

IP20

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Body Material

Plastic

Terminal Type

Screw

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Distrelec Product Id

30021171

Country of Origin

Germany

Product details

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1