Technical documents
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Green
Cutout Diameter
22mm
Series
SIRIUS ACT
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens, SIRIUS ACT, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V ac
1
P.O.A.
Siemens, SIRIUS ACT, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Green
Cutout Diameter
22mm
Series
SIRIUS ACT
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
P.O.A.Each (ex VAT)