Siemens, SIRIUS ACT White LED Indicator, 22mm Cutout, Round, 110V ac

RS Stock No.: 193-2644Brand: SiemensManufacturers Part No.: 3SU1251-6AC60-1AA0
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

Siemens

Voltage Rating

110V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, SIRIUS ACT White LED Indicator, 22mm Cutout, Round, 110V ac

P.O.A.

Siemens, SIRIUS ACT White LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Voltage Rating

110V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Country of Origin

Czech Republic