Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NO

RS Stock No.: 874-2210Brand: SiemensManufacturers Part No.: 3SU1400-1AA10-1BA0Distrelec Article No.: 30021200
brand-logo

Technical documents

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021200

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NO

P.O.A.

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021200

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes