Siemens SIRIUS ACT 3SU14 Series Contact Block, 500V ac/dc, 2NO

Technical documents
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
500V ac/dc
Series
SIRIUS ACT 3SU14
Contact Configuration
2NO
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30130512
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
500V ac/dc
Series
SIRIUS ACT 3SU14
Contact Configuration
2NO
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30130512
Country of Origin
Germany