Siemens SIRIUS ACT Series Light Block, 24V ac/dc

Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Voltage Rating
24V ac/dc
Series
SIRIUS ACT
Illumination Type
LED
LED Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensBlock Type
Light Block
Voltage Rating
24V ac/dc
Series
SIRIUS ACT
Illumination Type
LED
LED Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes