Siemens SIRIUS ACT 3SU14 Series Light Block, 6 → 24V ac/dc

RS Stock No.: 181-2882Brand: SiemensManufacturers Part No.: 3SU1401-1BG40-1AA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

6 → 24V ac/dc

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Current Rating

20mA

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in
Indicator Light
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3SU14 Series Light Block, 6 → 24V ac/dc

P.O.A.

Siemens SIRIUS ACT 3SU14 Series Light Block, 6 → 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Indicator Light
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

6 → 24V ac/dc

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Current Rating

20mA

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in
Indicator Light
P.O.A.Each (ex VAT)