Siemens SIRIUS ACT Series Light Block, 24 → 240V ac/dc

RS Stock No.: 135-5672Brand: SiemensManufacturers Part No.: 3SU1401-2BH60-1AA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

24 → 240V ac/dc

Series

SIRIUS ACT

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT Series Light Block, 24 → 240V ac/dc

P.O.A.

Siemens SIRIUS ACT Series Light Block, 24 → 240V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

24 → 240V ac/dc

Series

SIRIUS ACT

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in