Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
85mm
Width
85mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Dimensions
85 x 85 x 64mm
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Distrelec Product Id
30021230
Country of Origin
China
Product details
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
85mm
Width
85mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Dimensions
85 x 85 x 64mm
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Distrelec Product Id
30021230
Country of Origin
China
Product details
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.