Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP66, IP67, IP69

Technical documents
Specifications
Brand
SiemensMounting Type
Surface Mount
Better World Product (Find out more)
Yes
Contact Configuration
1NO + 2NC
Push Button Actuation
Twist Release
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Push Button Shape
Round
Supply Current
10A
Depth
109mm
Auxiliary Contacts
2NC/1NO
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Height
105.4mm
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensMounting Type
Surface Mount
Better World Product (Find out more)
Yes
Contact Configuration
1NO + 2NC
Push Button Actuation
Twist Release
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69
Colour
Red
Push Button Shape
Round
Supply Current
10A
Depth
109mm
Auxiliary Contacts
2NC/1NO
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Height
105.4mm
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Germany