Siemens 3 Button Safety Two Hand Control Switch, Grey, SIRIUS ACT 3SU18 Series

RS Stock No.: 183-7300Brand: SiemensManufacturers Part No.: 3SU1803-3NB00-1AE1Distrelec Article No.: 30021237
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Contact Configuration

2 x 1NO/1NC

Number Of Push Buttons

3

Push Button Actuation

Momentary

Mounting Type

Front

Housing Material

Plastic

Supply Current

10A

IP Rating

IP66

Length

137.4mm

Width

469.2mm

Depth

137.4mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

469.2 x 185.3 x 137.4mm

Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Button Safety Two Hand Control Switch, Grey, SIRIUS ACT 3SU18 Series

P.O.A.

Siemens 3 Button Safety Two Hand Control Switch, Grey, SIRIUS ACT 3SU18 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Contact Configuration

2 x 1NO/1NC

Number Of Push Buttons

3

Push Button Actuation

Momentary

Mounting Type

Front

Housing Material

Plastic

Supply Current

10A

IP Rating

IP66

Length

137.4mm

Width

469.2mm

Depth

137.4mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

469.2 x 185.3 x 137.4mm

Colour

Grey

Country of Origin

Germany