Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 103-8557Brand: SiemensManufacturers Part No.: 3SU1851-0AA00-0AA2Distrelec Article No.: 30021240
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Length

85mm

Width

64mm

Depth

89.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Dimensions

85 x 64 x 89.4mm

Operating Temperature Range

-25 → +70°C

For Use With

Commanding Devices

Distrelec Product Id

30021240

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Stock information temporarily unavailable.

P.O.A.

Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter

P.O.A.

Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Length

85mm

Width

64mm

Depth

89.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Dimensions

85 x 64 x 89.4mm

Operating Temperature Range

-25 → +70°C

For Use With

Commanding Devices

Distrelec Product Id

30021240

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.