Siemens Enclosed Push Button - SPST, Metal, Green, I, IP66, IP67, IP69

RS Stock No.: 173-6853Brand: SiemensManufacturers Part No.: 3SU1851-0AB00-2AB1Distrelec Article No.: 30215395
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Depth

89.4mm

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Enclosed Push Button - SPST, Metal, Green, I, IP66, IP67, IP69

P.O.A.

Siemens Enclosed Push Button - SPST, Metal, Green, I, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Depth

89.4mm

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

Germany

You may be interested in