Siemens SIRIUS ACT 3SU18 Series Rotary Lactching Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69, IP69K

Technical documents
Specifications
Brand
SiemensMounting Type
Surface Mount
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Rotary Lactching
Voltage Rating
500V
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69, IP69K
Colour
Yellow
Depth
64mm
Auxiliary Contacts
1NC
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Switch Operation
Rotary Lever
Height
89.4mm
Housing Colour
Black, Yellow
Push Button Material
Plastic
Country of Origin
Germany
Product details
22 mm Emergency Stop Control Stations
The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative Snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.
Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.
These devices are suitable for use in any climate according to EN ISO 6270-2 and are designed for standards industrial applications.
The SIRIUS ACT 3SU1 pushbuttons and signalling devices due to their resistant material polyamide as standard gives them improved resistance to oils and detergents.
These units can be recycled thanks to their low pollutant content.
The range has a number of certifications and approvals in particular:
Communautés Européennes (The CE approval mark is required in order to market your products within Europe. The CE mark indicates to European authorities that your claims of product compliance meet the applicable standards.)
Underwriters Laboratories Inc. (Product safety certification organization)
Underwriters Laboratories Inc. (Product safety certification organization)
UL Recognized Component Mark (Approval mark for recognized components)
Canadian Standards Association
China Compulsory Certification
Association of German Electrical Engineers
This range of push buttons can be used in the following industries:
Food and Beverage Industry
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMounting Type
Surface Mount
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Rotary Lactching
Voltage Rating
500V
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69, IP69K
Colour
Yellow
Depth
64mm
Auxiliary Contacts
1NC
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Switch Operation
Rotary Lever
Height
89.4mm
Housing Colour
Black, Yellow
Push Button Material
Plastic
Country of Origin
Germany
Product details
22 mm Emergency Stop Control Stations
The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative Snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.
Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.
These devices are suitable for use in any climate according to EN ISO 6270-2 and are designed for standards industrial applications.
The SIRIUS ACT 3SU1 pushbuttons and signalling devices due to their resistant material polyamide as standard gives them improved resistance to oils and detergents.
These units can be recycled thanks to their low pollutant content.
The range has a number of certifications and approvals in particular:
Communautés Européennes (The CE approval mark is required in order to market your products within Europe. The CE mark indicates to European authorities that your claims of product compliance meet the applicable standards.)
Underwriters Laboratories Inc. (Product safety certification organization)
Underwriters Laboratories Inc. (Product safety certification organization)
UL Recognized Component Mark (Approval mark for recognized components)
Canadian Standards Association
China Compulsory Certification
Association of German Electrical Engineers
This range of push buttons can be used in the following industries:
Food and Beverage Industry
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1