Siemens Grey Metal SIRIUS ACT 3SU18 Enclosure - 3 Hole 22mm Diameter

RS Stock No.: 874-2333Brand: SiemensManufacturers Part No.: 3SU1853-0AA00-0AB1Distrelec Article No.: 30410618
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Metal

Length

85mm

Width

85mm

Depth

63.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Dimensions

154 x 85 x 63.8mm

Distrelec Product Id

30410618

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Stock information temporarily unavailable.

P.O.A.

Siemens Grey Metal SIRIUS ACT 3SU18 Enclosure - 3 Hole 22mm Diameter

P.O.A.

Siemens Grey Metal SIRIUS ACT 3SU18 Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Metal

Length

85mm

Width

85mm

Depth

63.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Dimensions

154 x 85 x 63.8mm

Distrelec Product Id

30410618

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.