Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS Innovation 3TG1 Contactor, 230 V ac Coil, 4-Pole, 4 A, 4 kW, 4NO, 400 V ac

RS Stock No.: 211-2436Brand: SiemensManufacturers Part No.: 3TG1010-0AL2Distrelec Article No.: 13622868
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

4 A

Series

3TG1

Power Rating

4 kW

Range

Sirius Innovation

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

36mm

Length

62mm

Depth

60mm

Control Voltage

230 V

Mounting Style

Rail Mounting

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+55°C

Country of Origin

Turkey

Product details

Four-Pole Contactors - AC/DC Operation

Four main contacts and screw terminals, safe from touch access to VDE 0106 Part 100
Maximum switching current 20A @ 4kW ac/dc AC1 (20A), AC3 (8.4A)
Operating temperature range –25 to +55 °C
Hum-free construction
Compact design (62 x 36 x 59mm) (H x W x D) for DIN rail or surface mounting

Suitable for use in domestic appliances and for distribution in offices and residential buildings, can also be used in areas where space is restricted
Integrated surge protection device
Complete with coils rated at 230V 4W dc and 230V 4.4VA ac (hum free)

Standards

IEC947-4-1, DIN VDE 0660

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Innovation 3TG1 Contactor, 230 V ac Coil, 4-Pole, 4 A, 4 kW, 4NO, 400 V ac

P.O.A.

Siemens SIRIUS Innovation 3TG1 Contactor, 230 V ac Coil, 4-Pole, 4 A, 4 kW, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

4 A

Series

3TG1

Power Rating

4 kW

Range

Sirius Innovation

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

36mm

Length

62mm

Depth

60mm

Control Voltage

230 V

Mounting Style

Rail Mounting

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+55°C

Country of Origin

Turkey

Product details

Four-Pole Contactors - AC/DC Operation

Four main contacts and screw terminals, safe from touch access to VDE 0106 Part 100
Maximum switching current 20A @ 4kW ac/dc AC1 (20A), AC3 (8.4A)
Operating temperature range –25 to +55 °C
Hum-free construction
Compact design (62 x 36 x 59mm) (H x W x D) for DIN rail or surface mounting

Suitable for use in domestic appliances and for distribution in offices and residential buildings, can also be used in areas where space is restricted
Integrated surge protection device
Complete with coils rated at 230V 4W dc and 230V 4.4VA ac (hum free)

Standards

IEC947-4-1, DIN VDE 0660