Siemens SIRIUS 3TK28 Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts

RS Stock No.: 763-6909Brand: SiemensManufacturers Part No.: 3TK2820-2AL20
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230V ac

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

SIRIUS

Series

3TK28

Width

22.5mm

Depth

118mm

Safety Category

4

Length

111.2mm

Performance Level

e

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230V ac

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

SIRIUS

Series

3TK28

Width

22.5mm

Depth

118mm

Safety Category

4

Length

111.2mm

Performance Level

e

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.