Technical documents
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
4
Function
Safety Switch/Interlock
Range
SIRIUS
Width
44.8mm
Safety Category
4
Depth
120mm
Series
3TK28
Length
138.5mm
Stock information temporarily unavailable.
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 4 Safety Contacts
1
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 4 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
4
Function
Safety Switch/Interlock
Range
SIRIUS
Width
44.8mm
Safety Category
4
Depth
120mm
Series
3TK28
Length
138.5mm