Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3TK28 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

RS Stock No.: 455-5627Brand: SiemensManufacturers Part No.: 3TK2834-1BB40
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Two Hand Control

Range

SIRIUS

Terminal Type

Screw

Width

44.8mm

Safety Category

4

Depth

120mm

Series

3TK28

Performance Level

e

Length

138.5mm

Product details

SIRIUS 3TK28 34 Safety Relay for Two Hand Control, Type IIIC

The SIRIUS 3TK28 34 Safety Relay for Two Hand Control provides the special functionality needed in press control systems. The relays are equipped to monitor two different, redundant input signals and evaluate the simultaneous actuation.

For use with 2 hand operator consoles eg. press control systems
For use up to category 4 according to EN 954-1
Compliance to B-standard EN 574 Type III C
Short circuit protection

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3TK28 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Two Hand Control

Range

SIRIUS

Terminal Type

Screw

Width

44.8mm

Safety Category

4

Depth

120mm

Series

3TK28

Performance Level

e

Length

138.5mm

Product details

SIRIUS 3TK28 34 Safety Relay for Two Hand Control, Type IIIC

The SIRIUS 3TK28 34 Safety Relay for Two Hand Control provides the special functionality needed in press control systems. The relays are equipped to monitor two different, redundant input signals and evaluate the simultaneous actuation.

For use with 2 hand operator consoles eg. press control systems
For use up to category 4 according to EN 954-1
Compliance to B-standard EN 574 Type III C
Short circuit protection