Technical documents
Specifications
Brand
SiemensMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Series
3UG4
Minimum Operating Temperature
-25°C
Height
103mm
Width
22.5mm
Terminal Type
Spring
Length
91mm
Dimensions
91 x 22.5 x 103mm
Operating Temperature Range
+60°C
Number of Poles
3
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Series
3UG4
Minimum Operating Temperature
-25°C
Height
103mm
Width
22.5mm
Terminal Type
Spring
Length
91mm
Dimensions
91 x 22.5 x 103mm
Operating Temperature Range
+60°C
Number of Poles
3
Country of Origin
Germany