Siemens Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Technical documents
Specifications
Brand
SiemensMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
50mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 20s
Series
3UG4
Current Range
0.05 → 10A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 92mm
Length
91mm
Operating Temperature Range
-25 → +60°C
Height
92mm
Standards Met
CCC, CE, EAC, UL
Number of Poles
1
Country of Origin
Germany
Product details
Single Phase Current Monitoring Relay
Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.
Features and Benefits
Real effective value measurement
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O
Product Application Information
Overcurrent and undercurrent monitoring
Monitoring the functionality of electrical loads
Open-circuit monitoring
Threshold switch for analog signals from 4 mA to 20 mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
50mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 20s
Series
3UG4
Current Range
0.05 → 10A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 92mm
Length
91mm
Operating Temperature Range
-25 → +60°C
Height
92mm
Standards Met
CCC, CE, EAC, UL
Number of Poles
1
Country of Origin
Germany
Product details
Single Phase Current Monitoring Relay
Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.
Features and Benefits
Real effective value measurement
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O
Product Application Information
Overcurrent and undercurrent monitoring
Monitoring the functionality of electrical loads
Open-circuit monitoring
Threshold switch for analog signals from 4 mA to 20 mA