Siemens, 0AA0 MCCB 3P 100A, Breaking Capacity 55 kA, Fixed Mount

RS Stock No.: 211-5974Brand: SiemensManufacturers Part No.: 3VA1110-5EF32-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

0AA0

Series

3VA11

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, 0AA0 MCCB 3P 100A, Breaking Capacity 55 kA, Fixed Mount

P.O.A.

Siemens, 0AA0 MCCB 3P 100A, Breaking Capacity 55 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Range

0AA0

Series

3VA11

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic