Siemens, SENTRON MCCB 3P 16A, Breaking Capacity 55 kA, Fixed Mount

RS Stock No.: 210-1685Brand: SiemensManufacturers Part No.: 3VA1196-5EE32-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

16A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

600V

Mounting Style

Fixed

Length

130mm

Width

101.6mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

P.O.A.

Siemens, SENTRON MCCB 3P 16A, Breaking Capacity 55 kA, Fixed Mount

P.O.A.

Siemens, SENTRON MCCB 3P 16A, Breaking Capacity 55 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

16A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

600V

Mounting Style

Fixed

Length

130mm

Width

101.6mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic