Siemens, 3VA1 MCCB 3P 630A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 210-3340Brand: SiemensManufacturers Part No.: 3VA1463-4EF32-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

3VA1

Series

SENTRON

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, 3VA1 MCCB 3P 630A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Siemens, 3VA1 MCCB 3P 630A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Range

3VA1

Series

SENTRON

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic