Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount

RS Stock No.: 147-355Brand: SiemensManufacturers Part No.: 3VA5225-0MH31-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA5

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

Fixed

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount

P.O.A.

Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA5

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

Fixed

Country of Origin

Czech Republic