Siemens 3VA91 RCD, 160A, 3 Pole, Type B

RS Stock No.: 218-1787Brand: SiemensManufacturers Part No.: 3VA9113-0RL21
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

3

Range

Sentron

Tripping Characteristics

Type B

Series

3VA91

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Rated DC Voltage

127V

Rated AC Voltage

690V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 3VA91 RCD, 160A, 3 Pole, Type B

P.O.A.

Siemens 3VA91 RCD, 160A, 3 Pole, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

3

Range

Sentron

Tripping Characteristics

Type B

Series

3VA91

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Rated DC Voltage

127V

Rated AC Voltage

690V

Country of Origin

China