Siemens SENTRON Front Mounted Rotary Operator

RS Stock No.: 210-9367Brand: SiemensManufacturers Part No.: 3VA9267-0EK21
brand-logo

Technical documents

Specifications

Brand

Siemens

Accessory Type

Front Mounted Rotary Operator

Series

SENTRON

Colour

Grey

Length

82mm

IP Rating

IP30

Range

Sentron

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SENTRON Front Mounted Rotary Operator

P.O.A.

Siemens SENTRON Front Mounted Rotary Operator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Front Mounted Rotary Operator

Series

SENTRON

Colour

Grey

Length

82mm

IP Rating

IP30

Range

Sentron

Country of Origin

Germany