Technical documents
Specifications
Brand
SiemensBody Style
Flat
Terminal Type
Screw
Switching Current
6A
Dimensions
170 x120 x 12mm
Country of Origin
Czech Republic
P.O.A.
Siemens Flat Precision Position Switch, 6A, 170 x120 x 12mm
1
P.O.A.
Siemens Flat Precision Position Switch, 6A, 170 x120 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensBody Style
Flat
Terminal Type
Screw
Switching Current
6A
Dimensions
170 x120 x 12mm
Country of Origin
Czech Republic