Siemens Single Phase 16VA Site Transformer, 230V Primary, 8V Secondary, 2A O/P

RS Stock No.: 211-3820Brand: SiemensManufacturers Part No.: 4AC3716-0
brand-logo
View all in Site Transformers

Technical documents

Specifications

Brand

Siemens

Primary Voltage Rating

230V

Secondary Voltage Rating

8V

Power Rating

16VA

Number of Phases

1

Output Current

2A

Series

4AC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Single Phase 16VA Site Transformer, 230V Primary, 8V Secondary, 2A O/P

P.O.A.

Siemens Single Phase 16VA Site Transformer, 230V Primary, 8V Secondary, 2A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Primary Voltage Rating

230V

Secondary Voltage Rating

8V

Power Rating

16VA

Number of Phases

1

Output Current

2A

Series

4AC

Country of Origin

Germany