Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 24 V
Power Rating
40VA
Number of Phases
2
Output Current
1.6 A, 3.3 A
Series
4AC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 2 40VA Site Transformer, 230V Primary, 12 V, 24 V Secondary, 1.6 A, 3.3 A O/P
1
P.O.A.
Siemens 2 40VA Site Transformer, 230V Primary, 12 V, 24 V Secondary, 1.6 A, 3.3 A O/P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 24 V
Power Rating
40VA
Number of Phases
2
Output Current
1.6 A, 3.3 A
Series
4AC
Country of Origin
Germany