Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
208 → 550V ac
Secondary Voltage Rating
115V ac
Power Rating
1600VA
Number of Phases
1
Output Current
6.96 → 13.91A
Series
4AM6142
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens Single Phase 1600VA Isolation Transformer, 208 → 550V ac Primary, 115V ac Secondary, 6.96 →
1
P.O.A.
Siemens Single Phase 1600VA Isolation Transformer, 208 → 550V ac Primary, 115V ac Secondary, 6.96 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
208 → 550V ac
Secondary Voltage Rating
115V ac
Power Rating
1600VA
Number of Phases
1
Output Current
6.96 → 13.91A
Series
4AM6142
Country of Origin
Czech Republic