Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
220 V ac, 230 V ac
Secondary Voltage Rating
230V ac
Power Rating
2kVA
Weight
23kg
Length
164mm
Width
176mm
Depth
158mm
Dimensions
164 x 176 x 158mm
Mounting Type
Screw Mount
Minimum Operating Frequency
50Hz
Maximum Temperature
+40°C
Maximum Operating Frequency
60Hz
P.O.A.
Siemens 2kVA Site Transformer, 220 V ac, 230 V ac Primary, 230V ac Secondary
1
P.O.A.
Siemens 2kVA Site Transformer, 220 V ac, 230 V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPrimary Voltage Rating
220 V ac, 230 V ac
Secondary Voltage Rating
230V ac
Power Rating
2kVA
Weight
23kg
Length
164mm
Width
176mm
Depth
158mm
Dimensions
164 x 176 x 158mm
Mounting Type
Screw Mount
Minimum Operating Frequency
50Hz
Maximum Temperature
+40°C
Maximum Operating Frequency
60Hz