Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Sentron Series Window Current Transformer, 60A Input, 60:5, 5 A Output

RS Stock No.: 175-6132Brand: SiemensManufacturers Part No.: 4NC5113-2CB21
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Siemens

Current Ratio

60:5

Series

SENTRON

Transformer Type

Window

Input Current

60A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Stock information temporarily unavailable.

P.O.A.

Siemens Sentron Series Window Current Transformer, 60A Input, 60:5, 5 A Output

P.O.A.

Siemens Sentron Series Window Current Transformer, 60A Input, 60:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Ratio

60:5

Series

SENTRON

Transformer Type

Window

Input Current

60A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm